Bidirectional transient voltage suppressor diode offering 30V repetitive peak reverse voltage. Features a minimum breakdown voltage of 33.3V and a nominal breakdown voltage of 35.05V, with a maximum breakdown voltage of 36.8V. Maximum clamping voltage is 48.4V, with a maximum non-repetitive peak reverse power dissipation of 600W. This silicon diode operates across a temperature range of -55°C to 150°C and is housed in a DO-214AA package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |