Bidirectional Transient Voltage Suppressor Diode offering 1500W peak reverse power dissipation. Features a 12V repetitive peak reverse voltage and a nominal breakdown voltage of 14V, with a minimum breakdown voltage of 13.3V and a maximum of 14.7V. Maximum clamping voltage is 19.9V. Operates across a temperature range of -55°C to 150°C. This two-terminal, single-element silicon diode utilizes a DO-214AB JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |