Unidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 36V and a maximum clamping voltage of 58.1V. Operates within a temperature range of -55°C to 150°C, with a maximum non-repetitive peak reverse power dissipation of 1500W. This silicon diode, housed in a DO-214AB package, offers a minimum breakdown voltage of 40V and a nominal breakdown voltage of 42.1V.
LRC Leshan Radio SMCJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio SMCJ36A to view detailed technical specifications.
No datasheet is available for this part.