Zener Diode, 15V V(Z), 2%, 0.5W,
Checking distributor stock and pricing after the page loads.
LRC Leshan Radio ZMM15B technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |