This 100 V N-channel enhancement-mode MOSFET is specified with a maximum RDS(on) of 4.2 mΩ at VGS = 10 V and supports 60 A continuous drain current at TC = 25 °C. It is housed in a DFN5060-8B package and is supplied in 3000-piece tape-and-reel packaging. The device is rated for a ±20 V gate-to-source voltage, 125 W power dissipation at case temperature, and a -55 °C to +150 °C junction and storage temperature range. The datasheet also states that the product material complies with RoHS requirements and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LRC LN76042NDT1WG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LRC LN76042NDT1WG technical specifications.
| Drain-to-Source Voltage | 100V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 60A |
| Continuous Drain Current (TC=100°C) | 50A |
| Continuous Drain Current (TA=25°C) | 21A |
| Pulsed Drain Current | 120A |
| Power Dissipation (TC=25°C) | 125W |
| Power Dissipation (TA=25°C) | 2W |
| Drain-to-Source On-Resistance | 4.2 max @ VGS=10V, ID=20AmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Total Gate Charge | 102nC |
| Input Capacitance | 4690pF |
| Output Capacitance | 786pF |
| Reverse Transfer Capacitance | 76pF |
| Thermal Resistance, Junction-to-Case | 1.2°C/W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| RoHS | Yes |
| Halogen Free | Yes |
Download the complete datasheet for LRC LN76042NDT1WG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.