Field Programmable Gate Array, 100MHz, 320-Cell, CMOS, PQCC84
LSI ATT3090-100M84 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.