The LSI LR3220GC-25 is a commercial-grade memory circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage of 5V and a maximum supply current of 0.16A. The device is packaged in a PGA180M configuration with a 15x15mm footprint. It is designed for use in a variety of applications and is suitable for commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 180 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P180 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.16 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |