The LSI LS7062 is a commercial-grade, 16-bit binary counter IC with a maximum operating temperature of 70°C. It features a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device has 18 terminals and operates at a maximum frequency of 10MHz. It is available in a DIP18 package and is suitable for use in a variety of logic IC applications.
LSI LS7062 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | 7062 |
| Number of Bits | 16 |
| Max I(ol) | 0.0016 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 10000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LSI LS7062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.