The LS7184 is an 8-pin dual in-line package (DIP) specialized IC from LSI. It operates within a temperature range of -20°C to 85°C. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 3V, respectively. The LS7184 has 8 terminals and is available in a DIP8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LSI LS7184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LSI LS7184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.