The LSI LS7366R-S is a specialized IC with 14 terminals, operating within a temperature range of -25 to 85°C. It has a single function and is supplied with a voltage between 3 and 5.5V. The IC is packaged in a 14-pin SOP package.
Checking distributor stock and pricing after the page loads.
LSI LS7366R-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |