The LSI53C1030 is a commercial temperature bus controller IC with a nominal supply voltage of 1.8V. It operates within a temperature range of 0 to 70 degrees Celsius and features a maximum clock frequency of 133MHz. The device is packaged in a 35 x 35 mm EPBGA-456 with a 1.27 mm pitch. It is designed for use in SCSI applications and supports 64-bit external and address buses.
LSI LSI53C1030 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 35 |
| Length | 35 |
| Pin Count | 456 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LSI LSI53C1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.