Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 13.3mm |
| Gender | Female |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |