Switch, 1545nm Min, 1555nm Max, 2X2 Port, SMA,
Checking distributor stock and pricing after the page loads.
Lumentum Operations 10022467 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.