Variable Attenuator, 1570nm Min, 1610nm Max, 30dB Min, LC/PC Connector, Panel Mount,
Checking distributor stock and pricing after the page loads.
Lumentum Operations ESVOA-OL8955 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| REACH | Compliant |
| Military Spec | False |