Laser Diode Emitter, 973nm Min, 979nm Max, Panel Mount,
Lumentum Operations L4-9897603-100F technical specifications.
| Supply Voltage-Nom | 1.81 |
| Supply Voltage-Max | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumentum Operations L4-9897603-100F to view detailed technical specifications.
No datasheet is available for this part.