Lumentum Operations LE7602-LA330C technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 30 |
| Package Width (mm) | 13.95 |
| Package Height (mm) | 9.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Cage Code | 7G1W5 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lumentum Operations LE7602-LA330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.