Add/Drop Mux/Demux, LC/PC Connector,
Lumentum Operations MDF-08MD1Z03B technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.