1x1 Channel Single Mode Fiber Optic Switch 500mW 12-Pin
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0011N110C technical specifications.
| Configuration | 1x1 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.