This single mode optical switch features a wavelength range of 1525 to 1610nm and is constructed with SMF-28 250um fiber. The switch has a fiber length of 1.5 meters and exhibits an insertion loss of 0.3dB. The device also offers a return loss of 50dB and a repeatability of ±0.02dB. The optical switch is available in a 12-pin package.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0011N115C technical specifications.
| Configuration | 1x1 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.