This single mode optical switch has a wavelength range of 1525 to 1610nm and a fiber size of SMF-28 250um. It has a fiber length of 1.5m and an insertion loss of 0.3. The return loss is 50 and the repeatability is ±0.02. The switch has 12 pins and is configured as a 1x2 switch.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0012L1150 technical specifications.
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.