The MOM-0012L115B is a single mode fiber optic switch with a wavelength range of 1525 to 1610nm and a fiber length of 1.5m. It features a fiber size of SMF-28 250um and a polarization dependent loss of 0.03. The switch has an insertion loss of 0.3 and a return loss of 50. It meets the specifications for repeatability with a tolerance of ±0.02.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0012L115B technical specifications.
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.