The MOM-0012L1351 is a single mode optical switch with a wavelength range of 1525 to 1610nm and a fiber length of 1.5m. It features a fiber size of SMF-28 900um and a polarization dependent loss of 0.03. The switch has an insertion loss of 0.3 and a return loss of 50. It also offers a repeatability of ±0.02 and a 12-pin configuration.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0012L1351 technical specifications.
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 900um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |