The MOM-0012L4153 is a single mode fiber optic switch with a wavelength range of 1290 to 1330nm and a fiber size of SMF-28 250um. It has an insertion loss of 0.3dB and a return loss of 50. The switch has a repeatability of ±0.02 and a 1x2 configuration. It is designed for use in optical systems and has a fiber length of 1.5.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0012L4153 technical specifications.
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1290 to 1330nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |