The MOM-0012N4300 is a single mode optical switch with a 1x2 configuration, operating within a wavelength range of 1290 to 1330nm. It features an insertion loss of 0.3dB and a return loss of 50dB. The switch has a repeatability of ±0.02 and a fiber size of SMF-28 900um. It is a 12-pin device with a fiber length of 1m.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0012N4300 technical specifications.
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1290 to 1330nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 900um |
| Fiber Length | 1m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.