The MOM-0012NW100 is a single-mode optical switch with a 1x2 configuration, operating within a wavelength range of 1290 to 1330nm and 1525 to 1610nm. It features a polarization dependent loss of 0.03 and an insertion loss of 0.3. The switch has a return loss of 50 and a repeatability of ±0.02. It is designed with a fiber size of SMF-28 250um and a fiber length of 1. The switch is available in a 12-pin package.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0012NW100 technical specifications.
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1290 to 1330/1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1m |
| Insertion Loss | 0.3dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.