The MOM-0022LW300 is a 2x2 single mode optical switch with a wavelength range of 1290 to 1330nm and 1525 to 1610nm. It has an insertion loss of 0.4dB and a return loss of 50dB. The switch is designed for use with SMF-28 900um fiber and has a polarization dependent loss of 0.03. The device has a repeatability of ±0.02 and a 12-pin package.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0022LW300 technical specifications.
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1290 to 1330/1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 900um |
| Fiber Length | 1m |
| Insertion Loss | 0.4dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.