The MOM-0022N1355 is a 2x2 optical switch with a single mode wavelength range of 1525 to 1610nm. It features a fiber size of SMF-28 900um and a fiber length of 1.5m. The switch has a polarization dependent loss of 0.03 and an insertion loss of 0.4. It also has a return loss of 50 and a repeatability of ±0.02. The device has 12 pins and is designed for use in fiber optic applications.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0022N1355 technical specifications.
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 900um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.4dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.