This 2x2 optical switch features single mode operation with a wavelength range of 1290 to 1330nm and 1525 to 1610nm. It has a polarization dependent loss of 0.03 and is constructed with SMF-28 250um fiber. The insertion loss is 0.4 and return loss is 50. The switch has a repeatability of ±0.02 and a 12-pin count.
Checking distributor stock and pricing after the page loads.
Lumentum Operations MOM-0022NW15C technical specifications.
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Wavelength Range | 1290 to 1330/1525 to 1610nm |
| Polarization Dependent Loss | 0.03dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1.5m |
| Insertion Loss | 0.4dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |