Switch, 1290nm Min, 1330nm Max, 1X1 Port, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Lumentum Operations MOMEX-11L4100 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.