Transceiver, 840nm Min, 860nm Max, 10520Mbps(Tx), 10520Mbps(Rx), LC Connector, Surface Mount, PACKAGE
Checking distributor stock and pricing after the page loads.
Lumentum Operations PLRXPL-VC-S43-23-N technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.