This round button switch features a current rating of 3A and a voltage rating of 125V AC. It is designed for panel mount applications and has a snap-in mount. The switch is of the SPST type and has an off-mom function. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-PC11A125S00B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-PC11A125S00B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.