
This round button switch features a current rating of 3A and a voltage rating of 125V AC. It has a panel mount design with a snap-in installation method. The switch is part of the CLS series and is suitable for use in applications where an off-mom function is required. The switch is not RoHS compliant due to the presence of lead in its construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-PC11A125S00R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex CLS-PC11A125S00R technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-PC11A125S00R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.