The CLS-RC11A12250B is a 12V DC rated, 25A current rated, on-off rocker switch with a panel mount design and snap-in installation. It features LED illumination and is available in bulk packaging. The switch is RoHS compliant and has a throw configuration of SPST. It is suitable for use in a variety of applications where a reliable and easy-to-use switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-RC11A12250B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Current Rating | 25A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RC11A12250B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.