
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 125VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |