Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-RC11A125191G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Current Rating | 10A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RC11A125191G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.