
The CLS-RR11A120250B is a panel mount rocker switch with a current rating of 16A and a voltage rating of 125V AC. It features a quick connect termination and a SPST throw configuration. The switch is designed for panel mounting and has a snap-in design. The CLS-RR11A120250B is RoHS compliant and contains lead, making it a lead-based product. It is suitable for use in a variety of applications where a reliable on-off switch is required.
Sign in to ask questions about the Lumex CLS-RR11A120250B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex CLS-RR11A120250B technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A120250B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.