
The CLS-RR11A120250G is a 16A SPST rocker switch with a panel mount design and quick connect termination. It is rated for 125V AC and features a vertical orientation. The switch is available in bulk packaging and is compliant with RoHS regulations. The CLS series is a line of electromechanical switches designed for a variety of applications.
Sign in to ask questions about the Lumex CLS-RR11A120250G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex CLS-RR11A120250G technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A120250G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.