The CLS-RR11A120250R is a panel mount rocker switch with a current rating of 16A and a voltage rating of 125V AC. It features a quick connect termination and a snap-in mount for easy installation. The switch is illuminated with an LED and has a throw configuration of SPST. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Lumex CLS-RR11A120250R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex CLS-RR11A120250R technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A120250R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.