
This 12V 25A SPST on-off rocker switch features LED illumination and is designed for panel mount applications. The switch is rated for 25A and has a quick connect termination. It is available in bulk packaging and is compliant with RoHS regulations. The switch is a part of the CLS series and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-RR11A12251R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex CLS-RR11A12251R technical specifications.
| Actuator Type | Rocker |
| Current Rating | 25A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A12251R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.