
The CLS-RR11A12252B is a 12V DC rated voltage, 20A current rating, SPST throw configuration, on-off switch with a panel mount design and snap-in mounting style. It features a rocker actuator type and LED illumination. The switch is RoHS compliant and is packaged in bulk. Operating temperatures are not specified, but it is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-RR11A12252B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Current Rating | 20A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A12252B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.