
This 12V 20A SPST rocker switch is a panel mount device with snap-in mounting and quick connect termination. It features LED illumination and is rated for a DC voltage of 12V. The switch is part of the CLS series and is compliant with RoHS regulations. It is available in bulk packaging and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-RR11A12252G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Current Rating | 20A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A12252G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.