
The CLS-TC11A12250R is a 12V rated, 20A current capable, SPST toggle switch with illuminated LED indication. It features a standard round actuator with a length of 20mm and is designed for panel mount applications with quick connect termination. The switch is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Lumex CLS-TC11A12250R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex CLS-TC11A12250R technical specifications.
| Actuator Length | 20mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-TC11A12250R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.