Lumex CLS-TC11A12253Y technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex CLS-TC11A12253Y to view detailed technical specifications.
No datasheet is available for this part.