Switch Toggle ON OFF SPST Lighted Lever Solder Lug 10A 125VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Lighted Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |