This toggle switch is a panel mount device with a current rating of 10A and a voltage rating of 125V AC. It features a SPST (Single Pole Single Throw) configuration and is illuminated with an LED. The switch is designed for panel mounting with threads and is available in bulk packaging. It is compliant with RoHS regulations and contains lead, making it a lead-based product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-TO11A125S00G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13mm |
| Current Rating | 10A |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-TO11A125S00G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.