The CLS-TO11A125S00Y is a panel mount toggle switch with a voltage rating of 125V AC and a current rating of 10A. It features a SPST throw configuration and is illuminated with an LED. The switch is designed for panel mounting with threads and is available in bulk packaging. It is compliant with RoHS regulations and contains lead, making it suitable for certain applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-TO11A125S00Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13mm |
| Current Rating | 10A |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-TO11A125S00Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.