
The CLS-TS11A12250G is a panel mount toggle switch from Lumex, rated for 12V DC and 25A current. It features a snap-in mount and quick connect termination. The switch has a SPST throw configuration and is illuminated with an LED. The device is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex CLS-TS11A12250G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17mm |
| Current Rating | 25A |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-TS11A12250G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.