Sign in to ask questions about the Lumex GT-BCH3600L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex GT-BCH3600L technical specifications.
| Mounting | Through Hole |
| Type | Light Duty Arrestor |
| Failsafe Protection | No |
| Max Voltage Rating | 600VDC |
| Maximum Surge Current | 10kA |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex GT-BCH3600L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.