Light Duty Redial Leaded Arestors
Checking distributor stock and pricing after the page loads.
Lumex GT-RLSA140DSS technical specifications.
| Type | Light Duty Arrestor |
| Failsafe Protection | No |
| Max Voltage Rating | 140VDC |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |