Lumex GT-RLSA180D technical specifications.
| Type | Light Duty Arrestor |
| Failsafe Protection | No |
| Max Voltage Rating | 180VDC |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex GT-RLSA180D to view detailed technical specifications.
No datasheet is available for this part.